Parametric results for: at27lv512a-90ri under OTP ROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at27lv512a90ri
Select parts from the table below to compare.
Compare
Compare
AT27LV512A-90RI
Atmel Corporation
Check for Price No Obsolete 524.288 kbit 8 64KX8 3.3 V 90 ns OTP ROM ALSO OPERATES AT 5V SUPPLY COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 20 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e0 2 85 °C -40 °C 225 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.79 mm 18.25 mm 8.69 mm ATMEL CORP SOIC 0.330 INCH, PLASTIC, SOIC-28 28 compliant EAR99 8542.32.00.71