Filter Your Search
1 - 2 of 2 results
|
AT32UC3A1512-AUT
Microchip Technology Inc
|
$12.5842 | Yes | Yes | Active | 32 | 66 MHz | 524288 | 65536 | AVR RISC | 16 | 24 | 16 MHz | 69 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 3.3 V | YES | YES | FIXED POINT | YES | NO | YES | 15 | 4 | 8 | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | MS-026, TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
AT32UC3A1512-AUT
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 66 MHz | 524288 | 65536 | AVR RISC | 16 | 24 | 16 MHz | 8 | 69 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES AT 3.3 V | 0 | 66 | AVR | YES | AVR | YES | 512 | YES | 8 | YES | 64 | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | MS-026, TQFP-100 | unknown | 8542.31.00.01 | Microchip | QFP | 100 |