Filter Your Search
1 - 2 of 2 results
|
AT91SAM9M10C-CU
Atmel Corporation
|
$13.6706 | Yes | Transferred | 32 | 400 MHz | 32 | 26 | 12 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 120 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B324 | Not Qualified | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | TFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | ATMEL CORP | BGA | TFBGA, BGA324,18X18,32 | 324 | compliant | 8542.31.00.01 | Microchip | ||||||||
|
AT91SAM9M10C-CU
Microchip Technology Inc
|
$17.1309 | Yes | Yes | Active | 32 | 400 MHz | 65536 | 16 | 14 | 12 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 37 | 1 | 8 | 1.1 V | 900 mV | INDUSTRIAL | R-PBGA-B324 | Not Qualified | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | TFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | TFBGA-324 | compliant | 8542.31.00.01 | Microchip | 3A991.A.2 |