Filter Your Search
1 - 3 of 3 results
|
ATMEGA16U4-AUR
Microchip Technology Inc
|
$3.3154 | Yes | Active | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 26 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
ATMEGA16U4-AU
Atmel Corporation
|
$3.7861 | Yes | Transferred | 8 | 16 MHz | 16384 | 1280 | AVR RISC | 16 MHz | 12 | 26 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | 0 | 16 | AVR | NO | AVR | NO | 16 | YES | 8 | YES | 2.1 | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, TQFP-44 | compliant | 8542.31.00.01 | Microchip | QFP | 44 | |||||||||||||||
|
ATMEGA16U4-AU
Microchip Technology Inc
|
$3.9007 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 2560 | AVR RISC | 16 MHz | 26 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip |