Filter Your Search
1 - 3 of 3 results
|
ATMEGA32U4-MUR
Microchip Technology Inc
|
$3.3845 | Yes | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 26 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | YES | YES | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
ATMEGA32U4-MU
Microchip Technology Inc
|
$4.1362 | Yes | Yes | Active | 8 | 16 MHz | 32768 | 2560 | AVR RISC | 16 MHz | 26 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | YES | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 0.50 MM PITCH, MO220WKKD-1, QFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATMEGA32U4-MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 32768 | 2560 | AVR RISC | 16 MHz | 12 | 26 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 8 MHZ WITH A MINIMUM SUPPLY OF 2.7V | 0 | 16 | AVR | NO | AVR | NO | 32 | YES | 8 | YES | 2.5 | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 0.50 MM PITCH, MO220WKKD-1, QFN-44 | compliant | 8542.31.00.01 | Microchip | QFN | 44 |