Filter Your Search
1 - 10 of 117 results
|
ATS060-E
CTS Corporation
|
$0.1920 | Yes | Yes | Active | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | 10.85mm X 4.50mm X 3.68mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ATS060A
CTS Corporation
|
$0.1920 | Yes | Yes | Active | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 10.85mm X 4.50mm X 3.68mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||||
|
ATS060C-E
CTS Corporation
|
$0.1920 | Yes | Yes | Active | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 32 pF | 10.85mm X 4.50mm X 3.68mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | CTS | |||
|
ATS060C
CTS Corporation
|
$0.1920 | Yes | Yes | Active | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 32 pF | 10.85mm X 4.50mm X 3.68mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ATS060A-E
CTS Corporation
|
$0.1920 | Yes | Yes | Active | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 10.85mm X 4.50mm X 3.68mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||||
|
ATS060
CTS Corporation
|
$0.2023 | Yes | Yes | Active | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | 10.85mm X 4.50mm X 3.68mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 10.85mm X 4.50mm X 3.68mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
ATS060BSM-1E
CTS Corporation
|
$0.2147 | Yes | Yes | Active | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ATS060ASM-1E
CTS Corporation
|
$0.2147 | Yes | Yes | Active | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 11.1mm X 4.83mm X 4.3 mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | |||||
|
ATS060B
CTS Corporation
|
$0.2298 | Yes | Yes | Active | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | 10.85mm X 4.50mm X 3.68mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ATS060B-E
CTS Corporation
|
$0.2298 | Yes | Yes | Active | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | 10.85mm X 4.50mm X 3.68mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 |