Filter Your Search
1 - 3 of 3 results
|
ATSAMD21E16C-UUT
Microchip Technology Inc
|
$1.7055 | Yes | Active | 32 | 48 MHz | 65536 | 8192 | 8192 | Cortex-M0+ | 32 MHz | 26 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | INDUSTRIAL | R-PBGA-B35 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 35 | PLASTIC/EPOXY | VFBGA | BGA35,6X6,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 483 µm | 2.578 mm | 2.78 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-02-01 | Microchip | |||
|
ATSAMD21E16C-UUTN10
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 65536 | 8192 | Cortex-M0+ | 32 MHz | 26 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | R-PBGA-B35 | 85 °C | -40 °C | TS 16949 | 35 | PLASTIC/EPOXY | VFBGA | BGA35,6X6,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 483 µm | 2.578 mm | 2.78 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
ATSAMD21E16C-UUTB4
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 65536 | 8192 | Cortex-M0+ | 32 MHz | 26 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | R-PBGA-B35 | 85 °C | -40 °C | TS 16949 | 35 | PLASTIC/EPOXY | VFBGA | BGA35,6X6,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 483 µm | 2.578 mm | 2.78 mm | MICROCHIP TECHNOLOGY INC | compliant | WLCSP-35 |