Filter Your Search
1 - 5 of 5 results
|
ATTINY13A-MMUR
Microchip Technology Inc
|
$0.9182 | Yes | Yes | Active | 8 | 20 MHz | 1024 | 64 | AVR RISC | 20 MHz | 6 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | VQFN-10 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATTINY13A-MMUR
Atmel Corporation
|
$0.9435 | Yes | Yes | Transferred | 8 | 20 MHz | 1024 | 64 | 20 MHz | 4 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | 0 | 20 | AVR | NO | AVR | NO | 1 | YES | 8 | YES | 0.06 | FLASH | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N10 | Not Qualified | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVQCCN | SOLCC10,.12,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ATMEL CORP | 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229CVEED-5, MLF-10 | compliant | 8542.31.00.01 | Microchip | SON | 10 | |||||||||||
|
ATTINY13A-MMU
Microchip Technology Inc
|
$0.9755 | Yes | Yes | Active | 8 | 20 MHz | 1024 | 64 | AVR RISC | 20 MHz | 6 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | VQFN-10 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATTINY13A-MMU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 1024 | 64 | 20 MHz | 4 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | 0 | 20 | AVR | NO | AVR | NO | 1 | YES | 8 | YES | 0.06 | FLASH | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | ATMEL CORP | 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229CVEED-5, MLF-10 | compliant | 8542.31.00.01 | Microchip | SON | 10 | ||||||||||||||
|
ATTINY13A-MMU-SL383
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 1024 | 64 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | ATMEL CORP | SON, SOLCC10,.12,20 | unknown | 8542.31.00.01 |