Filter Your Search
1 - 4 of 4 results
|
ATTINY2313A-SU
Atmel Corporation
|
$0.6850 | Yes | Transferred | 8 | 20 MHz | 1024 | 128 | AVR RISC | 8 | 8 MHz | 18 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 1.8 V SUPPLY FOR 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 2 | FIXED POINT | NO | NO | YES | 2 | 8 | 16 | YES | 0.12 | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | 20 | compliant | 8542.31.00.01 | Microchip | ||||||||
|
ATTINY2313A-SUR
Microchip Technology Inc
|
$1.2856 | Yes | Yes | Active | 8 | 20 MHz | 1024 | 128 | AVR RISC | 8 MHz | 18 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8 V AT 4 MHZ AND 2.7V AT 10 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 16 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||
|
ATTINY2313A-SU
Microchip Technology Inc
|
$1.3694 | Yes | Yes | Active | 8 | 20 MHz | 1024 | 128 | AVR RISC | 8 | 8 MHz | 18 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 1.8 V SUPPLY FOR 4 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 16 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||
|
ATTINY2313A-SUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 1024 | 128 | AVR RISC | 8 MHz | 18 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8 V AT 4 MHZ AND 2.7V AT 10 MHZ | 0 | 20 | AVR | NO | AVR | NO | 2 | FIXED POINT | NO | NO | YES | 2 | 8 | 16 | YES | 0.12 | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | 20 | compliant | 8542.31.00.01 | Microchip |