Parametric results for: au75h under Analog Waveform Generation Functions

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: au75
Select parts from the table below to compare.
Compare
Compare
AU7555D
NXP Semiconductors
Check for Price Yes Obsolete 5 V YES 500 kHz PULSE CMOS 1 16 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 260 40 8 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE GULL WING 1.27 mm DUAL 4.9 mm 1.68 mm 3.9 mm NXP SEMICONDUCTORS SOIC PLASTIC, SOT-96, SO-8 8 unknown EAR99 8542.39.00.01
AU7555D
Philips Semiconductors
Check for Price Yes Transferred 5 V YES CMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e4 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP8,.25 unknown EAR99 8542.39.00.01
AU7555N
Philips Semiconductors
Check for Price No Obsolete 5 V NO CMOS AUTOMOTIVE R-PDIP-T8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP8,.3 unknown EAR99 8542.39.00.01