Filter Your Search
1 - 1 of 1 results
|
B1-13111
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 2 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | 0.5A@115VAC | 2A@115VAC | 2A@28VDC | 2 A | 115 V | 1050VRMS V | 1.67 N | 380 µm | e4 | -55 °C | 125 °C | THROUGH HOLE-STRAIGHT | BLACK | THERMOPLASTIC | 460 µm | BLUE | SILVER | GOLD | SILVER | THERMOPLASTIC | 3 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.05 inch | 2.54 mm | 6.48 mm | 7.62 mm | 0.135 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | OTTO |