Filter Your Search
1 - 10 of 14 results
|
B120B-13-F
Diodes Incorporated
|
$0.1476 | No | Yes | Active | 1 A | 500 mV | 500 µA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 20 V | Not Qualified | R-PDSO-C2 | e3 | MIL-STD-202 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | 2 | SMB | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
SB120-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | BRIGHT TIN | WIRE | AXIAL | DIODES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | |||||||||
|
B120B-7
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 1 A | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 30 A | 1 | 20 V | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | DIODES INC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
SB120_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 1 | O-PALF-W2 | DO-41 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||||||
|
B120BE-13
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1 A | 500 mV | 100 µA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | EFFICIENCY | 30 A | 1 | 20 V | R-PDSO-C2 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
B120B
Diodes Incorporated
|
Check for Price | No | Obsolete | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 30 A | 1 | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | DIODES INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
B120B-13
Diodes Incorporated
|
Check for Price | No | Obsolete | 1 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 30 A | 1 | 20 V | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | DIODES INC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
B120B
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | R-PDSO-C2 | 125 °C | -55 °C | 255 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | PLASTIC, SMB, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | Lite-On | ||||||||||||||
|
SB120_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 1 | O-PALF-W2 | DO-41 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||||||
|
B120BQ-13-F
Diodes Incorporated
|
Check for Price | Yes | Active | 1 A | 500 mV | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | 20 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 |