Filter Your Search
1 - 10 of 1,018 results
|
WBN-050-MSCB1C
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | CLOSE TYPE,NO MARK | NO | 1 GΩ | POLARIZED KEY | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.358 inch | 0.358 inch | 2.8 inch | 0.114 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | ||||||
|
CFS08-30-B1-C-A-G
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | TYPE B1, PAD AND REEL | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 2.3876 mm | FLASH inch | SURFACE MOUNT | 0.087 inch | 0.177 inch | 1.516 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
950-509A-B1C
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
950-670F-B1C
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
CFS08-20-B1-C-A-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | TYPE B1, TUBE PACKING | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 2.3876 mm | FLASH inch | SURFACE MOUNT | 0.087 inch | 0.177 inch | 1.016 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
B1C0A1B2A2A1
ERNI
|
Check for Price | Active | BOARD STACKING CONNECTOR | ERNI ELECTRONICS INC | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
CFS08-09-B1-C-A-G
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | TYPE B1, PAD AND REEL | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 2.3876 mm | FLASH inch | SURFACE MOUNT | 0.087 inch | 0.177 inch | 0.466 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
CFS08-32-B1-C-A-G
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 32 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | TYPE B1, PAD AND REEL | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 2.3876 mm | FLASH inch | SURFACE MOUNT | 0.087 inch | 0.177 inch | 1.616 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
EFS04-16-A-B1-C
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | PAD + REEL PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.197 inch | 1.62 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
EFS04-39-A-B1-C
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 39 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | PAD + REEL PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.197 inch | 3.92 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 |