Filter Your Search
1 - 2 of 2 results
|
B82731M2182A030
TDK Epcos
|
$1.4985 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 140 mΩ | 50 % | NO | 10 kHz | 1.8 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | RADIAL | FLAT | 3 mm | 20 mm | 21 mm | 15 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82731M2182A030
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 140 mΩ | 50 % | NO | 10 kHz | 1.8 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | RADIAL | FLAT | 3 mm | 20 mm | 21 mm | 15 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |