Filter Your Search
1 - 1 of 1 results
|
BA90BC0WT-V5
ROHM Semiconductor
|
$1.0273 | Yes | Yes | Active | 16 V | 10 V | 9 V | 300 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 18 V | 0.035 % | 0.075 % | 1 | 9.18 V | 8.82 V | BIPOLAR | 2 % | R-XZFM-T5 | e2 | Not Qualified | 125 °C | 260 | 10 | 5 | UNSPECIFIED | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ROHM CO LTD | TO-220FP | ZIP, ZIP5,.15,.17,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |