Filter Your Search
1 - 10 of 19 results
|
BAR43CFILM
STMicroelectronics
|
$0.0420 | Yes | Active | 100 mA | 330 mV | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 750 mA | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | STMicroelectronics | |||||||||||
|
BAR43C-C
Secos Corporation
|
Check for Price | Contact Manufacturer | 200 mA | 1 V | 5 ns | 500 nA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 | 25 V | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
BAR43C
Micro Commercial Components
|
Check for Price | Active | 200 mA | 330 mV | 5 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 1 | 25 V | Not Qualified | R-PDSO-G3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
BAR43C-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 1 | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAR43C
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | End Of Life | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-C3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
BAR43C
Secos Corporation
|
Check for Price | Yes | Contact Manufacturer | 200 mA | 1 V | 5 ns | 500 nA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 | 25 V | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAR43C_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 200 mA | 330 mV | 5 ns | 290 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 750 mA | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.70 | SOT-23 | |||||||||||||
|
BAR43C
Rochester Electronics LLC
|
Check for Price | Yes | Active | 200 mA | 5 ns | 290 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | COMMERCIAL | R-PDSO-G3 | e3 | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | R-PDSO-G3 | 3 | unknown | SOT-23 | ||||||||||||||||
|
BAR43C-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 200 mA | 330 mV | 5 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | LEAD FREE, PLASTIC PACKSGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
BAR43CS62Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 200 mA | 5 ns | 290 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | Not Qualified | R-PDSO-G3 | 150 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 |