Filter Your Search
1 - 8 of 8 results
|
BD3020HFP-MTR
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 13.5 V | 5.6 V | 36 V | +4.1V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | AUTOMOTIVE | R-PSSO-G7 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-263 | GWSIP7H,.45,50 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.135 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
BD3020HFP-TR
ROHM Semiconductor
|
Check for Price | Yes | Active | 36 V | 5.6 V | 5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 50 V | 0.035 % | 0.07 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G7 | 150 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.4,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.135 mm | ROHM CO LTD | HSOP, SMSIP7H,.4,50TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||||||||||||||
|
BD302
TT Electronics Resistors
|
Check for Price | No | Obsolete | NO | e0 | 140 °C | NO | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | EAR99 | 8 A | SINGLE | 30 | 1 | PNP | 55 W | 3 MHz | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD3021HFP-TR
ROHM Semiconductor
|
Check for Price | Yes | Active | 36 V | 5.6 V | 5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 50 V | 0.035 % | 0.07 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G7 | 150 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.4,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.135 mm | ROHM CO LTD | HSOP, SMSIP7H,.4,50TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||||||||||||||
|
BD302
Inchange Semiconductor Company Ltd
|
Check for Price | Contact Manufacturer | INCHANGE SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD3021HFP-MTR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 13.5 V | 5.6 V | 36 V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | AUTOMOTIVE | R-PSSO-G7 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.005 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | MODULE | 7 | ||||||||||||||||||||||||||||||||
|
BD302
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | NO | e0 | 140 °C | NO | Tin/Lead (Sn/Pb) | SEMELAB LTD | , | unknown | EAR99 | 8 A | SINGLE | 30 | 1 | PNP | 55 W | 3 MHz | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD3021HFP-M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 13.5 V | 5.6 V | 36 V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | AUTOMOTIVE | R-PSSO-G7 | e2 | Not Qualified | 125 °C | -40 °C | 260 | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN COPPER | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.005 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | MODULE | 7 |