Filter Your Search
1 - 1 of 1 results
|
BD35231HFN-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.5 V | 1.2 V | 200 mV | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0108 % | 0.01 % | 1 | CMOS | 2 % | R-PDSO-N8 | Not Qualified | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | FL8,.12,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 2.8 mm | 2.9 mm | 600 µm | ROHM CO LTD | SON | HVSON, FL8,.12,25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |