Filter Your Search
1 - 10 of 237,912 results
|
D70BF560A1LYE
Knowles Capacitors
|
Check for Price | Yes | Active | 56 pF | 100 V | 0.0893 % | 0707 | BF | 0.0893 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D70BF910D1LEE
Knowles Capacitors
|
Check for Price | Yes | Active | 91 pF | 100 V | 0.5495 % | 0707 | BF | 0.5495 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D10BF1R8K5MAT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.8 pF | 50 V | 10 % | 0101 | BF | 10 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D10BF1R9D5TAT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.9 pF | 50 V | 26.3158 % | 0101 | BF | 26.3158 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D10BF2R0G5PDT
Knowles Capacitors
|
Check for Price | Yes | Active | 2 pF | 50 V | 2 % | 0101 | BF | 2 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D12BF1R8C5TB
Knowles Capacitors
|
Check for Price | Yes | Active | 1.8 pF | 50 V | 13.8889 % | 0101 | BF | 13.8889 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D12BF3R6B5PY
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 50 V | 2.7778 % | 0101 | BF | 2.7778 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||
|
D15BF3R9D1TYD
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 pF | 100 V | 12.8205 % | 0201 | BF | 12.8205 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||
|
D15BF6R2F5PBD
Knowles Capacitors
|
Check for Price | Yes | Active | 6.2 pF | 50 V | 1 % | 0201 | BF | 1 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||
|
D20BF4R7J1MED
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 pF | 100 V | 5 % | 0202 | BF | 5 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 |