Filter Your Search
1 - 10 of 11 results
|
BUZ101SL
Siemens
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE | 3 | 55 V | 1 | 21 A | 70 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||
|
BUZ101SE3045A
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 22 A | 50 mΩ | AVALANCHE RATED | 90 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 88 A | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | |||
|
BUZ101SLE3045A
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 20 A | 70 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 90 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 80 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | ||
|
BUZ101SE3045
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 22 A | 50 mΩ | AVALANCHE RATED | 90 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 88 A | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | ||||
|
BUZ101SL
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 20 A | 70 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 90 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 80 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | ||
|
BUZ101SL
Rochester Electronics LLC
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 20 A | 70 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 90 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | COMMERCIAL | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | PLASTIC, TO-220, 3 PIN | 3 | unknown | ||||||||
|
BUZ101SL-4
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 28 | 55 V | 4 | 4.1 A | 75 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 90 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 9.6 W | 16.4 A | SWITCHING | SILICON | R-PDSO-G28 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT | SMALL OUTLINE, R-PDSO-G28 | 28 | unknown | EAR99 | ||||||
|
BUZ101SLE3045
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 20 A | 70 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 90 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 80 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | |||
|
BUZ101S
Siemens
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE | 3 | 55 V | 1 | 23 A | 60 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||||
|
BUZ101SL-4
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 28 | 55 V | 4 | 4.1 A | 75 mΩ | LOGIC LEVEL COMPATIBLE | 90 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16.4 A | SWITCHING | SILICON | R-PDSO-G28 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | SOT | SMALL OUTLINE, R-PDSO-G28 | 28 | unknown | EAR99 |