Filter Your Search
1 - 1 of 1 results
|
BV2HD070EFU-CE2
ROHM Semiconductor
|
$2.5692 | Yes | Active | 14 V | OPEN-DRAIN | 2 | 15 A | 125 µs | 175 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 10 mA | 28 V | 6 V | YES | R-PDSO-G16 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 500 µm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |