Filter Your Search
1 - 10 of 59 results
|
SBYV28-200-E3/54
Vishay Intertechnologies
|
$0.1925 | Yes | Active | 3.5 A | 1.1 V | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||||||
|
SBYV28-200-E3/73
Vishay Intertechnologies
|
$0.2457 | Yes | Active | 3.5 A | 1.1 V | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||||||
![]() |
SBYV28-200-E3/73
Vishay Semiconductors
|
$0.3049 | Yes | Yes | Active | 3.5 A | 1.1 V | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | Vishay | DO-201AD | 2 | EAR99 | 8541.10.00.80 | ||||||||
![]() |
SBYV28-200-E3/54
Vishay Semiconductors
|
$0.3180 | Yes | Yes | Active | 3.5 A | 1.1 V | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | Vishay | DO-201AD | 2 | EAR99 | 8541.10.00.80 | ||||||||
|
BYV28-200-TAP
Vishay Intertechnologies
|
$0.3749 | Yes | Active | 3.5 A | 890 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | METALLURGICALLY BONDED | ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | E-LALF-W2 | e2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Vishay | |||||||||||
|
BYV28-200-TR
Vishay Semiconductors
|
$0.7324 | Yes | Yes | Active | 3.5 A | 890 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | METALLURGICALLY BONDED | ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | unknown | Vishay | 2 | EAR99 | 8541.10.00.80 | ||||||
|
BYV28-200-TAP
Vishay Semiconductors
|
$0.7324 | Yes | Yes | Active | 3.5 A | 890 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | METALLURGICALLY BONDED | ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | E-LALF-W2 | e2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | unknown | Vishay | 2 | EAR99 | 8541.10.00.80 | |||||||
|
BYV28-200/30113
NXP Semiconductors
|
Check for Price | Obsolete | 3.5 A | 1.02 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BYV28-200/50113
NXP Semiconductors
|
Check for Price | Obsolete | 3.5 A | 1.02 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BYV28-200HR
Digitron Semiconductors
|
Check for Price | No | Active | 3.5 A | 1.1 V | 30 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 90 A | 1 | O-XALF-W2 | MIL-19500 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 |