Filter Your Search
1 - 3 of 3 results
|
BYW56-TR
Vishay Intertechnologies
|
$0.3022 | Yes | Yes | Active | 2 A | 1 V | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | GENERAL PURPOSE | 50 A | 1 | E-LALF-W2 | e2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||
|
BYW56T/R
Philips Semiconductors
|
Check for Price | No | Transferred | 2 A | 1 V | 2.5 µs | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 50 A | 1 | e0 | 175 °C | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||
|
BYW56T/R
NXP Semiconductors
|
Check for Price | Obsolete | 800 mA | 800 mV | 3 µs | 1 µA | SILICON | 1.1 kV | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | 1 kV | Not Qualified | E-LALF-W2 | IEC-134 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 |