Filter Your Search
1 - 10 of 5,817 results
|
BZD17C150P-E3-08
Vishay Intertechnologies
|
$0.0522 | Yes | Active | 5 mA | 1 µA | 2.3 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 300 Ω | 110 V | 195 mV/°C | 6.12 % | R-PDSO-F2 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | |||||||||||
|
BZD17C24P-E3-08
Vishay Intertechnologies
|
$0.0533 | Yes | Active | 25 mA | 1 µA | 2.3 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 18 V | 26.4 mV/°C | 5.79 % | R-PDSO-F2 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | Vishay | ||||||||||
|
BZD27C51P_R1_00001
PanJit Semiconductor
|
$0.0622 | Yes | Active | 10 mA | 1 µA | 1 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 1.5 kΩ | 39 V | 5 % | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZD27C43P-E3-08
Vishay Intertechnologies
|
$0.0897 | Yes | Active | 10 mA | 800 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.98 % | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | Vishay | EAR99 | 8541.10.00.50 | DO-219AB | 2 | |||||||
|
BZD27C27P-E3-18
Vishay Intertechnologies
|
$0.0897 | Yes | Active | 25 mA | 800 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7.04 % | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | Vishay | EAR99 | 8541.10.00.50 | DO-219AB | 2 | |||||||
|
BZD27C120P-E3-08
Vishay Intertechnologies
|
$0.0950 | Yes | Active | 5 mA | 800 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.39 % | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | Vishay | EAR99 | 8541.10.00.50 | DO-219AB | 2 | |||||||
|
BZD27C68P-E3-08
Vishay Intertechnologies
|
$0.0983 | Yes | Active | 10 mA | 800 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.88 % | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | Vishay | EAR99 | 8541.10.00.50 | DO-219AB | 2 | |||||||
|
BZD27C5V1P-HE3-08
Vishay Intertechnologies
|
$0.1052 | Yes | Obsolete | 100 mA | 800 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.88 % | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | Vishay | EAR99 | 8541.10.00.50 | DO-219AB | 2 | |||||||
|
BZD27C82P-E3-08
Vishay Intertechnologies
|
$0.1059 | Yes | Active | 10 mA | 800 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.1 % | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | Vishay | EAR99 | 8541.10.00.50 | DO-219AB | 2 | |||||||
|
BZD27C3V9P-E3-08
Vishay Intertechnologies
|
$0.1061 | Yes | Active | 100 mA | 800 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.13 % | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | Vishay | EAR99 | 8541.10.00.50 | DO-219AB | 2 |