Filter Your Search
1 - 10 of 30 results
|
TCBZT55C13
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.41 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | DO-213AA | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZT55-C13
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 5 mA | 500 mW | 13 V | ZENER DIODE | SINGLE | YES | 1 | 26 Ω | 5 % | 175 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
BZT55C13-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mA | 100 nA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 26 Ω | 110 Ω | 10 V | 5 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | SOD-80, MELF-2 | compliant | ||||||||||||
|
BZT55C13
Continental Device India Ltd
|
Check for Price | Active | 5 mA | 100 nA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 26 Ω | 110 Ω | 10 V | 14.3 mV/°C | 6.42 % | O-LELF-R2 | TS-16949 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
BZT55C13GS08
Temic Semiconductors
|
Check for Price | Transferred | 5 mA | 100 nA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 110 Ω | 14.3 mV/°C | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | TEMIC SEMICONDUCTORS | SOD-80, QUADROMELF-2 | unknown | ||||||||||||||||||||
|
BZT55C13-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | Not Qualified | O-LELF-R2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | QUADROMELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZT55C1313
Diodes Incorporated
|
Check for Price | Obsolete | 5 mA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 6.42 % | Not Qualified | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | MELF | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
BZT55C13
Taiwan Semiconductor
|
Check for Price | Active | 5 mA | 100 nA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 26 Ω | 110 Ω | 10 V | 5 % | O-LELF-R2 | e3 | DO-213AA | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||||
|
BZT55C13-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 5 mA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 6.42 % | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
BZT55C13-GS08
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 500 mW | 13 V | ZENER DIODE | SINGLE | YES | 1 | 26 Ω | 8.5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | SOD-80, QUADROMELF-2 | unknown |