Filter Your Search
1 - 1 of 1 results
|
BZV55C5V1-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 100 pA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 35 Ω | 550 Ω | Not Qualified | O-LELF-R2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 |