Filter Your Search
1 - 2 of 2 results
|
BZX585-B6V2,115
Nexperia
|
$0.0726 | Yes | Active | 5 mA | 3 µA | 300 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 150 Ω | 4 V | 3.7 mV/°C | 2 % | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-79, SOD-523, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||
|
BZX585-B6V2,115
NXP Semiconductors
|
$0.1508 | Yes | Transferred | 5 mA | 300 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 150 Ω | 2 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.50 |