Filter Your Search
1 - 5 of 5 results
|
BZX84C33LT1G
onsemi
|
$0.0483 | Yes | Active | 2 mA | 250 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 6.06 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | PACKAGE-3 | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
SZBZX84C33LT1G
onsemi
|
$0.0649 | Yes | Active | 2 mA | 250 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 6.06 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
S-LBZX84C33LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 2 mA | 50 nA | 225 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 23.1 V | 33.4 mV/°C | 6.06 % | R-PDSO-G3 | AEC-Q101 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
LBZX84C33LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 5 mA | 300 mW | 33 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 80 Ω | 6.1 % | 150 °C | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
SLBZX84C33LT1G
Surge Components Inc
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 |