Filter Your Search
1 - 10 of 192 results
|
8N3S272AC-0159CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 3.465 V | 3.135 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4D085BC-0159CDI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 100 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OU... more | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4D085AC-0159CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 100 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OU... more | 450 ps | NO | 450 ps | 3.465 V | 3.135 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||
|
8N4D085EC-0159CDI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 50 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OU... more | 450 ps | NO | 450 ps | 3.465 V | 3.135 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4S270LC-0159CDI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4S271EC-0159CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 50 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 3.465 V | 3.135 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||
|
8N3D085EC-0159CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OU... more | 450 ps | NO | 450 ps | 3.465 V | 3.135 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4S272EC-0159CDI
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 100 MHz | 50 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 3.465 V | 3.135 V | 53/47 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||
|
8N4S271LC-0159CDI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 450 ps | NO | 450 ps | 2.625 V | 2.375 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4S273EC-0159CDI8
Integrated Device Technology Inc
|
Check for Price | Obsolete | LVDS | INTEGRATED DEVICE TECHNOLOGY INC | unknown | Clock |