Filter Your Search
1 - 10 of 14 results
|
C0500E2A
Eaton Corporation
|
Check for Price | Yes | Active | 220/230/240/440/460/480 V | 120 V | POWER TRANSFORMER | NO | NO | 1 | DUAL 220/230/240V | 500 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 130.556 mm | 155.194 mm | 133.35 mm | EATON CORP | unknown | Eaton | |||||
|
C0500E1B
Eaton Corporation
|
Check for Price | Yes | Active | 120/240 V | 24 V | POWER TRANSFORMER | NO | NO | 1 | DUAL 120V | 500 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 130.556 mm | 155.194 mm | 133.35 mm | EATON CORP | unknown | Eaton | |||||
|
C0500E3C
Eaton Corporation
|
Check for Price | Yes | Active | 230/460/575 V | 115 V | POWER TRANSFORMER | YES | NO | 1 | SINGLE 230/460/575 V | 500 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 121.006 mm | 143.002 mm | 132.994 mm | EATON CORP | unknown | ||||||
|
C05000B0654
Telegartner Karl Gartner GmbH
|
Check for Price | Contact Manufacturer | TELEGARTNER KARL GARTNER GMBH | compliant | CONNECTOR ACCESSORY | ||||||||||||||||||||
|
C0500E3D
Eaton Corporation
|
Check for Price | Yes | Active | 208/380/416 V | 115 V | 95 V | POWER TRANSFORMER | 500 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 144.78 mm | 157.48 mm | 132.08 mm | EATON CORP | unknown | Eaton | ||||||||
|
C0500K2A
Eaton Corporation
|
Check for Price | Yes | Active | 220/230/240/440/460/480 V | 120 V | POWER TRANSFORMER | NO | NO | 1 | DUAL 220/230/240V | 500 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 97.0026 mm | 151.994 mm | 113.995 mm | EATON CORP | unknown | ||||||
|
C0500E4C
Eaton Corporation
|
Check for Price | Yes | Active | 550/575/600 V | 120 V | POWER TRANSFORMER | NO | NO | 1 | SINGLE 550/575/600V | 500 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 121.006 mm | 132.994 mm | 132.994 mm | EATON CORP | unknown | ||||||
|
C0500E5E
Eaton Corporation
|
Check for Price | Yes | Active | 200/208/220/230/240/440/480 V | 120 V | POWER TRANSFORMER | Additional Input voltage nom range is " 460V AC" | YES | NO | 1 | SINGLE 200/208/220/230/480V CT | 500 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 121.006 mm | 175.006 mm | 132.994 mm | EATON CORP | unknown | Eaton | ||||
|
C0500E3A
Eaton Corporation
|
Check for Price | Yes | Active | 208/277 V | 120 V | POWER TRANSFORMER | NO | NO | 1 | SINGLE 208/277V CT | 500 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 130.556 mm | 155.194 mm | 133.35 mm | EATON CORP | unknown | Eaton | |||||
|
C0500EBP
Eaton Corporation
|
Check for Price | Yes | Active | 690 V | 120 V | POWER TRANSFORMER | SINGLE 690V | 500 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 25.4 mm | 25.4 mm | 25.4 mm | EATON CORP | unknown |