Filter Your Search
1 - 10 of 223 results
|
650C1B205J
Electrocube Inc
|
Check for Price | Yes | Obsolete | 2 µF | 100 V | 5 % | 9059 | 5 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 5.08 mm | 22.86 mm | 14.986 mm | ELECTROCUBE INC | , 9059 | compliant | EAR99 | 8532.25.00.60 | ||||||
|
650C1B272G
Electrocube Inc
|
Check for Price | Yes | Obsolete | 2.7 nF | 100 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin (Sn) | WIRE | ELECTROCUBE INC | , | unknown | EAR99 | 8532.25.00.60 | ||||||||||||
|
C1B223M/R
elpac by Inventus Power
|
Check for Price | Obsolete | 22 nF | 100 V | 20 % | 20 % | POLYCARBONATE | FILM CAPACITOR | Custom Values | 120ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | ELPAC COMPONENTS | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
330C1B255F
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 2.5 µF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 330C | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||||
|
230C1B274M
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 270 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 3.048 mm | 13.462 mm | 7.112 mm | ELECTROCUBE INC | , 5328 | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
C1B272K/R
elpac by Inventus Power
|
Check for Price | Obsolete | 2.7 nF | 100 V | 10 % | 10 % | POLYCARBONATE | FILM CAPACITOR | Custom Values | 120ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | ELPAC COMPONENTS | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
C1B272K-1
elpac by Inventus Power
|
Check for Price | Obsolete | 2.7 nF | 100 V | 10 % | 10 % | POLYCARBONATE | FILM CAPACITOR | Custom Values | 120ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | ELPAC COMPONENTS | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
C1B222M/R
elpac by Inventus Power
|
Check for Price | Obsolete | 2.2 nF | 100 V | 20 % | 20 % | POLYCARBONATE | FILM CAPACITOR | Custom Values | 120ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | ELPAC COMPONENTS | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
230C1B224F
Seacor Capacitors
|
Check for Price | Transferred | 220 nF | 100 V | 1 % | 5327 | 1 % | POLYESTER | FILM CAPACITOR | 230C(100 VOLT) | 125 °C | -55 °C | 2 | Axial | 2.54 mm | 13.462 mm | 6.858 mm | SEACOR INC | , 5327 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
C1B224M/R
elpac by Inventus Power
|
Check for Price | Obsolete | 220 nF | 100 V | 20 % | 20 % | POLYCARBONATE | FILM CAPACITOR | Custom Values | 120ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | ELPAC COMPONENTS | , | unknown | EAR99 | 8532.25.00.80 |