Filter Your Search
1 - 10 of 14 results
|
C2012X7R2A102K085AA
TDK Corporation
|
$0.0420 | Yes | Yes | Not Recommended | 1 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C2012X7R2A102K085AM
TDK Corporation
|
$0.0744 | Yes | Yes | Not Recommended | 1 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C2012X7R2A102K085AE
TDK Corporation
|
$0.1040 | Yes | Yes | Not Recommended | 1 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C2012X7R2A102K/10
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0805 | |||||||||||||||||||||||||||||||
|
C2012X7R2A102K085AE
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0805 | ||||||||||||||||||||||||||||||
|
C2012X7R2A102K085AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0805 | ||||||||||||||||||||||||||||||
|
C2012X7R2A102KT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER/PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C2012X7R2A102K
TDK Corporation
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
C2012X7R2A102K085AM
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0805 | ||||||||||||||||||||||||||||||
|
C2012X7R2A102K/10
TDK Corporation
|
Check for Price | Active | unknown |