Filter Your Search
1 - 8 of 8 results
|
C2225C333J5GACTU
KEMET Corporation
|
$1.8486 | Yes | Yes | Active | 33 nF | 50 V | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 5.6 mm | 6.4 mm | KEMET ELECTRONICS CORP | 2225 | , 2225 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C2225C333J5GAC
KEMET Corporation
|
$2.4024 | Yes | Yes | Active | 33 nF | 50 V | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 5.6 mm | 6.4 mm | KEMET ELECTRONICS CORP | 2225 | , 2225 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C2225C333J5GAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 50 V | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 5.6 mm | 6.3 mm | KEMET ELECTRONICS CORP | , 2225 | compliant | EAR99 | |||||||||
|
C2225C333J5GAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 50 V | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 5.6 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C2225C333J5GACTM
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 50 V | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C | C(SIZE)C(C0G) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 5.6 mm | 6.3 mm | KEMET ELECTRONICS CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C2225C333J5GAC7215
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 50 V | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 5.6 mm | 6.3 mm | KEMET ELECTRONICS CORP | , 2225 | compliant | EAR99 | |||||||||
|
C2225C333J5GAC7025
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 nF | 50 V | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 5.6 mm | 6.3 mm | KEMET ELECTRONICS CORP | , 2225 | compliant | EAR99 | ||||||||
|
C2225C333J5GAC7800
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 nF | 50 V | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 5.6 mm | 6.3 mm | KEMET ELECTRONICS CORP | , 2225 | compliant |