Filter Your Search
1 - 2 of 2 results
|
C4078A.41.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 40 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 11.02 mm | 304.8 mm | 7X30 | PRYSMIAN SPA | unknown | ||
|
C4078A.38.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 40 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 11.02 mm | 152.4 mm | 7X30 | PRYSMIAN SPA | unknown |