Filter Your Search
1 - 6 of 6 results
|
C67402NSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 320 bit | 5 | 64X5 | 5 V | 10 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 180 µA | TTL | COMMERCIAL | R-PDIP-T18 | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
C67402NL
AMD
|
Check for Price | No | No | Obsolete | 320 bit | 5 | 64X5 | 5 V | 60 ns | 10 MHz | 100 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 180 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.71 | QLCC | QCCJ, LDCC20,.4SQ | 20 | |||||
|
C67402N
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 320 bit | 5 | 64X5 | 5 V | 10 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 180 µA | TTL | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
C67402N
Monolithic Memories Inc (MMI)
|
Check for Price | No | Obsolete | 320 bit | 5 | 64X5 | 5 V | 10 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 180 µA | TTL | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP-18 | ||||||||||||||||||
|
C67402N
AMD
|
Check for Price | No | Obsolete | 320 bit | 5 | 64X5 | 5 V | 60 ns | 10 MHz | 100 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 180 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 75 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.987 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | unknown | PLASTIC, DIP-18 | ||||||||||
|
C67402N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 320 bit | 5 | 64X5 | 5 V | 60 ns | 100 ns | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T18 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.987 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP | PLASTIC, DIP-18 | 18 |