Filter Your Search
1 - 2 of 2 results
|
C8051F001-GQR
Silicon Laboratories Inc
|
$10.7500 | Yes | Yes | Obsolete | 8 | 20 MHz | 32768 | 256 | 8051 | 19.2 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | TFQFP, TQFP48,.35SQ | 48 | compliant | 8542.31.00.01 | |||||
|
C8051F001-GQ
Silicon Laboratories Inc
|
$11.0597 | Yes | Yes | Obsolete | 8 | 20 MHz | 32768 | 256 | 8051 | 19.2 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | ROHS COMPLIANT, TQFP-48 | 48 | compliant | 8542.31.00.01 | Silicon Labs |