Filter Your Search
1 - 2 of 2 results
|
C93422
TE Connectivity
|
$3.2422 | Yes | Transferred | 400 mW | 63 Ω | 1.25 A | 150 V | 150 V | 1.25 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 80 mA | 3.3 V | 500 mV | 5 V | 1.25A@150VAC | 1.25A@150VDC | -0.97 dB | -14.2 dB | 10 ms | 11 ms | 21 ms | 1.31 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm X 10mm X 11mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | ||
|
C93422
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 400 mW | 63 Ω | 1.25 A | 150 V | 150 V | 1.25 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 80 mA | 3.3 V | 500 mV | 5 V | 1.25A@150VAC | 1.25A@150VDC | -0.97 dB | -14.2 dB | 10 ms | 11 ms | 21 ms | 1.31 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm X 10mm X 11mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity |