Filter Your Search
1 - 10 of 65 results
|
CA3028B
RCA
|
Check for Price | No | Transferred | 4 mA | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | RCA SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
CA3028B/3W
RCA
|
Check for Price | No | Obsolete | 4 mA | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | RCA SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
CA3028BS/1
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
CA3028BE
Intersil Corporation
|
Check for Price | No | Obsolete | 4 mA | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
CA3028B
Harris Semiconductor
|
Check for Price | No | Obsolete | 12 V | ANALOG CIRCUIT | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | -12 V | 4 mA | |||||||||||||
|
CA3028A/3
RCA
|
Check for Price | No | Obsolete | 5 mA | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | RCA SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
CA3028BS3
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 mA | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-5,8PIN,DIL | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , TO-5,8PIN,DIL | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
CA3028BS3
Intersil Corporation
|
Check for Price | No | Obsolete | 4 mA | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-5,8PIN,DIL | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
CA3028AM96
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | ANALOG CIRCUIT | MILITARY | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC-8 | not_compliant | 8542.39.00.01 | -12 V | |||||||||
|
CA3028AS
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 mA | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-5,8PIN,DIL | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , TO-5,8PIN,DIL | unknown | EAR99 | 8542.33.00.01 |