Filter Your Search
1 - 1 of 1 results
![]() |
CAT24M01HU5I-GT3
onsemi
|
$1.3880 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 3 mm | 2 mm | ONSEMI | UDFN8, 3x2, 0.5P | 3 X 2 MM, 0.5 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-8 | 8 | 517BU | compliant | EAR99 | 8542.32.00.51 | onsemi |