Filter Your Search
1 - 2 of 2 results
|
CAT37TDI-T3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 4 | CMOS | LED DISPLAY DRIVER | NO | 1 | 7 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.6 mm | ON SEMICONDUCTOR | TSOT | 1 MM HEIGHT, HALOGEN FREE ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | ||
|
CAT37TDI-T3
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3 V | 1 | CMOS | LED DISPLAY DRIVER | NO | 1 | 7 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.6 mm | CATALYST SEMICONDUCTOR INC | TSOT | VSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 |