Parametric results for: cd22m3494es2501 under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: cd22m3494e
Select parts from the table below to compare.
Compare
Compare
CD22M3494E
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD22M3494E
Harris Semiconductor
Check for Price No Obsolete 5 V NO 75 Ω 6 Ω 100 ns 100 ns CROSS POINT SWITCH BIMOS 16 X 8 ARRAY 16 1 95 dB SEPARATE OUTPUT INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01 DIP-40
CD22M3494EZ
Renesas Electronics Corporation
Check for Price Yes Obsolete 12 V NO 75 Ω 6 Ω 100 ns 100 ns CROSS POINT SWITCH BIMOS 16 1 95 dB COMMON OUTPUT 5 mA 15 V 4 V R-PDIP-T40 e3 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 51.75 mm 6.35 mm 15.24 mm RENESAS ELECTRONICS CORP compliant 8542.39.00.01 , PDIP 40 E40.6 EAR99 2017-09-19 Renesas Electronics
CD22M3494E
Intersil Corporation
Check for Price No Obsolete 5 V NO 75 Ω 6 Ω 100 ns 100 ns CROSS POINT SWITCH BIMOS 16 X 8 ARRAY 16 1 95 dB SEPARATE OUTPUT INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01 PLASTIC, DIP-40 DIP 40
CD22M3494E
Rochester Electronics LLC
Check for Price No No Active 5 V NO 75 Ω 6 Ω 100 ns 100 ns CROSS POINT SWITCH BIMOS 16 X 8 ARRAY 16 1 95 dB 15 V 4 V INDUSTRIAL R-PDIP-T40 e0 NOT APPLICABLE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 51.75 mm 6.35 mm 15.24 mm ROCHESTER ELECTRONICS LLC unknown PLASTIC, DIP-40 DIP 40
CD22M3494EZ
Intersil Corporation
Check for Price Yes Obsolete 5 V NO 75 Ω 6 Ω 100 ns 100 ns CROSS POINT SWITCH BIMOS 16 X 8 ARRAY 16 1 95 dB SEPARATE OUTPUT 5 mA 15 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 51.75 mm 6.35 mm 15.24 mm INTERSIL CORP compliant 8542.39.00.01 DIP, DIP40,.6 PDIP, PLCC 40, 44