Filter Your Search
1 - 10 of 63 results
|
CD4027BM96
Texas Instruments
|
$0.2732 | Yes | Yes | Active | 5 V | 300 ns | 130 ns | 2 | 2 | YES | SOP | 3.5 MHz | 50 pF | NO | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 12 MHz | 1.5 mA | COMPLEMENTARY | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4027BM
Texas Instruments
|
$0.3189 | Yes | Yes | Lifetime Buy | 5 V | 300 ns | 130 ns | 2 | 2 | YES | SOP | 3.5 MHz | 50 pF | NO | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 12 MHz | 1.5 mA | COMPLEMENTARY | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4027BMT
Texas Instruments
|
$0.3780 | Yes | Yes | Lifetime Buy | 5 V | 300 ns | 130 ns | 2 | 2 | YES | SOP | 3.5 MHz | 50 pF | NO | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 12 MHz | 1.5 mA | COMPLEMENTARY | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4027BMJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 2 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
TTCD4027BMJ/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 400 ns | 2 | 2 | NO | DIP | MASTER-SLAVE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4027BMD/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD4027BMN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 2 | 2 | NO | DIP | 2.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 2.5 MHz | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD4027BMD/883C
Texas Instruments
|
Check for Price | No | Obsolete | 2 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
TTCD4027BMD/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 400 ns | 2 | 2 | NO | DIP | MASTER-SLAVE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4027BMW-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | YES | DFP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |