Parametric results for: cd4508bf3a under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: cd4508bf3a
Select parts from the table below to compare.
Compare
Compare
CD4508BF3A
Texas Instruments
$18.4341 No Active 5 V 210 ns 140 ns 4 4 NO WDIP 50 pF UNIDIRECTIONAL NO 3-STATE 4000/14000/40000 BUS DRIVER CMOS WITH CLEAR ENABLE LOW 2.4 mA 2 TRUE 3 mA 18 V 3 V MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 24 CERAMIC, GLASS-SEALED DIP24,.6 RECTANGULAR IN-LINE, WINDOW TUBE THROUGH-HOLE 2.54 mm DUAL 4.91 mm 15.24 mm 31.75 mm TEXAS INSTRUMENTS INC DIP WDIP, DIP24,.6 24 not_compliant EAR99 8542.39.00.01 Texas Instruments
CD4508BF3A
Harris Semiconductor
Check for Price No Transferred 5 V 210 ns 2 4 NO DIP 50 pF 3-STATE 4000/14000/40000 BUS DRIVER CMOS WITH CLEAR 360 µA 2 TRUE 18 V 3 V MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP24,.6 unknown 8542.39.00.01
CD4508BF3A
Intersil Corporation
Check for Price No Obsolete 210 ns 2 4 NO DIP 50 pF 3-STATE BUS DRIVER CMOS 360 µA MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP24,.6 not_compliant 8542.39.00.01
CD4508BF3A
Rochester Electronics LLC
Check for Price No No Active 5 V 210 ns 2 4 NO DIP 3-STATE 4000/14000/40000 BUS DRIVER CMOS WITH CLEAR 2 TRUE 18 V 3 V MILITARY R-GDIP-T24 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 4.91 mm 15.24 mm 31.75 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown