Filter Your Search
1 - 10 of 184 results
|
CD4555BM96
Texas Instruments
|
$0.1886 | Yes | Yes | Active | 5 V | 440 ns | 190 ns | 2 | 4 | YES | SOP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4556BM96
Texas Instruments
|
$0.2061 | Yes | Yes | Active | 5 V | 440 ns | 190 ns | 2 | 4 | YES | SOP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4555BNSR
Texas Instruments
|
$0.2073 | Yes | Yes | Active | 5 V | 440 ns | 190 ns | 2 | 4 | YES | SOP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4555BPWR
Texas Instruments
|
$0.2084 | Yes | Yes | Active | 5 V | 440 ns | 190 ns | 2 | 4 | YES | TSSOP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4556BE
Texas Instruments
|
$0.2961 | Yes | Active | 5 V | 440 ns | 190 ns | 2 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD4555BE
Texas Instruments
|
$0.3067 | Yes | Yes | Active | 5 V | 440 ns | 190 ns | 2 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4555BPW
Texas Instruments
|
$0.3517 | Yes | Yes | Obsolete | 5 V | 440 ns | 190 ns | 2 | 4 | YES | TSSOP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4555BMT
Texas Instruments
|
$0.3885 | Yes | Yes | Obsolete | 5 V | 440 ns | 190 ns | 2 | 4 | YES | SOP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4555BM
Texas Instruments
|
$0.4084 | Yes | Yes | Obsolete | 5 V | 440 ns | 190 ns | 2 | 4 | YES | SOP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4556BM
Texas Instruments
|
$0.4419 | Yes | Yes | Obsolete | 5 V | 440 ns | 190 ns | 2 | 4 | YES | SOP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |