Filter Your Search
1 - 10 of 32 results
|
CD5415SB1B0
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.492 inch | 0.425 inch | 1.543 inch | 0.165 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD5415S2100
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.425 inch | 1.543 inch | 0.165 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD5415PC1D0
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.492 inch | 0.425 inch | 1.543 inch | 0.165 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD5415S21D0
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.425 inch | 1.543 inch | 0.165 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD5415SB1D0
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.492 inch | 0.425 inch | 1.543 inch | 0.165 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD5415SB1C0
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.492 inch | 0.425 inch | 1.543 inch | 0.165 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD5415SC1B0
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.492 inch | 0.425 inch | 1.543 inch | 0.165 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD5415PC100
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.492 inch | 0.425 inch | 1.543 inch | 0.165 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD5415PC1C0
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.492 inch | 0.425 inch | 1.543 inch | 0.165 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 | ||
|
CD5415P21B0
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -40 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.425 inch | 1.543 inch | 0.165 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.30 |