Filter Your Search
1 - 10 of 949 results
|
CDRH5D28NP-100NC
Sumida Corporation
|
$0.3711 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 65 mΩ | 30 % | YES | 10 kHz | 1.3 A | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D28NP-330NC
Sumida Corporation
|
$0.3859 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 189 mΩ | 30 % | YES | 10 kHz | 750 mA | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | 2222 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D28NP-101NC
Sumida Corporation
|
$0.3859 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 520 mΩ | 30 % | YES | 10 kHz | 420 mA | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D28NP-390NC
Sumida Corporation
|
$0.3859 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 212 mΩ | 30 % | YES | 10 kHz | 700 mA | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | 2222 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D16NP-101MC
Sumida Corporation
|
$0.4080 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.41 Ω | 20 % | YES | 100 kHz | 350 mA | Ferrite | 5858-18M | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 5.6 mm | 5.6 mm | SUMIDA CORP | 5858-18M | unknown | EAR99 | 8504.50.80.00 | |||
|
CDRH5D16NP-3R3NC
Sumida Corporation
|
$0.4080 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 44.5 mΩ | 25 % | YES | 100 kHz | 2.4 A | Ferrite | 5858-18M | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 5.6 mm | 5.6 mm | SUMIDA CORP | 5858-18M | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D16NP-330MC
Sumida Corporation
|
$0.4080 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 440 mΩ | 20 % | YES | 100 kHz | 700 mA | Ferrite | 5858-18M | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 5.6 mm | 5.6 mm | SUMIDA CORP | 5858-18M | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D16NP-470MC
Sumida Corporation
|
$0.4080 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 580 mΩ | 20 % | YES | 100 kHz | 600 mA | Ferrite | 5858-18M | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 5.6 mm | 5.6 mm | SUMIDA CORP | 5858-18M | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D16NP-2R2NC
Sumida Corporation
|
$0.4080 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 35.9 mΩ | 25 % | YES | 100 kHz | 2.9 A | FERRITE | 5858-18M | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 5.6 mm | 5.6 mm | SUMIDA CORP | 5858-18M | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D16NP-0R9NC
Sumida Corporation
|
$0.4080 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 900 nH | 14.6 mΩ | 25 % | YES | 100 kHz | 4.7 A | Ferrite | 5858-18M | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 5.6 mm | 5.6 mm | SUMIDA CORP | 5858-18M | unknown | EAR99 | 8504.50.80.00 | Sumida |