Filter Your Search
1 - 10 of 243,054 results
|
D50CF1R6J1LED
Knowles Capacitors
|
Check for Price | Yes | Active | 1.6 pF | 100 V | 5 % | 0605 | CF | 5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||||
|
D35CF1R0F1TXE
Knowles Capacitors
|
Check for Price | Yes | Active | 1 pF | 100 V | 1 % | 0404 | CF | 1 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tin/Gold - with Nickel/Vanadium barrier | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||
|
D35CF1R6B5TYE
Knowles Capacitors
|
Check for Price | Yes | Active | 1.6 pF | 50 V | 6.25 % | 0404 | CF | 6.25 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tin/Gold - with Nickel/Vanadium barrier | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||
|
D70CF3R0B1MBD
Knowles Capacitors
|
Check for Price | Yes | Active | 3 pF | 100 V | 3.3333 % | 0707 | CF | 3.3333 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||
|
D70CF4R7Z1MDT
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 pF | 100 V | 80 % | 0707 | CF | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||
|
D70CF2R7J1LAE
Knowles Capacitors
|
Check for Price | Yes | Active | 2.7 pF | 100 V | 5 % | 0707 | CF | 5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D70CF3R0A1SDE
Knowles Capacitors
|
Check for Price | Yes | Active | 3 pF | 100 V | 1.6667 % | 0707 | CF | 1.6667 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D70CF3R0M1LXE
Knowles Capacitors
|
Check for Price | Yes | Active | 3 pF | 100 V | 20 % | 0707 | CF | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D70CF3R3B1LEE
Knowles Capacitors
|
Check for Price | Yes | Active | 3.3 pF | 100 V | 3.0303 % | 0707 | CF | 3.0303 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D70CF4R7L1LEE
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 pF | 100 V | 15 % | 0707 | CF | 15 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 |