Filter Your Search
1 - 10 of 243,054 results
|
C06CF0R7A9PXLT
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 0.7 pF | 250 V | 7.14 % | 0603 | CF | 7.14 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C06CF150K9PX-B
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 15 pF | 250 V | 10 % | 0603 | CF | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
D70CF2R4L1SYE
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 pF | 100 V | 15 % | 0707 | CF | 15 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||||||
|
D70CF2R7J1LYE
Knowles Capacitors
|
Check for Price | Yes | Active | 2.7 pF | 100 V | 5 % | 0707 | CF | 5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||||||
|
D70CF3R3K1AXE
Knowles Capacitors
|
Check for Price | Yes | Active | 3.3 pF | 100 V | 10 % | 0707 | CF | 10 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||||||
|
D70CF3R6J1LDE
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 100 V | 5 % | 0707 | CF | 5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||||||
|
D70CF3R9A1LXE
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 pF | 100 V | 1.2821 % | 0707 | CF | 1.2821 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||||||
|
D70CF4R3Z1AAE
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 pF | 100 V | 80 % | 0707 | CF | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||||||
|
D90CF3R3D1AX
Knowles Capacitors
|
Check for Price | Yes | Active | 3.3 pF | 100 V | 15.1515 % | 1009 | CF | 15.1515 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||||||||
|
D90CF6R2B1ADT
Knowles Capacitors
|
Check for Price | Yes | Active | 6.2 pF | 100 V | 1.6129 % | 1009 | CF | 1.6129 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 |