Parametric results for: cf美女主播是谁+销魂女Φ71989З330】 under Ceramic Capacitors

Filter Your Search

1 - 10 of 243,054 results

|
-
-
-
-
-
-
-
-
-
Temperature Characteristics Code: CF
Select parts from the table below to compare.
Compare
Compare
C06CF0R7A9PXLT
Knowles Capacitors
Check for Price Yes Obsolete 0.7 pF 250 V 7.14 % 0603 CF 7.14 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06CF150K9PX-B
Knowles Capacitors
Check for Price Yes Obsolete 15 pF 250 V 10 % 0603 CF 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Silver/Palladium (Ag/Pd) WRAPAROUND KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
D70CF2R4L1SYE
Knowles Capacitors
Check for Price Yes Active 2.4 pF 100 V 15 % 0707 CF 15 % CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Axial 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D70CF2R7J1LYE
Knowles Capacitors
Check for Price Yes Active 2.7 pF 100 V 5 % 0707 CF 5 % CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Non-Specified 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D70CF3R3K1AXE
Knowles Capacitors
Check for Price Yes Active 3.3 pF 100 V 10 % 0707 CF 10 % CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Axial 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D70CF3R6J1LDE
Knowles Capacitors
Check for Price Yes Active 3.6 pF 100 V 5 % 0707 CF 5 % CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Non-Specified 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D70CF3R9A1LXE
Knowles Capacitors
Check for Price Yes Active 3.9 pF 100 V 1.2821 % 0707 CF 1.2821 % CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Non-Specified 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D70CF4R3Z1AAE
Knowles Capacitors
Check for Price Yes Active 4.3 pF 100 V 80 % 0707 CF 20 % CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Axial 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D90CF3R3D1AX
Knowles Capacitors
Check for Price Yes Active 3.3 pF 100 V 15.1515 % 1009 CF 15.1515 % CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Axial Waffle Pack 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D90CF6R2B1ADT
Knowles Capacitors
Check for Price Yes Active 6.2 pF 100 V 1.6129 % 1009 CF 1.6129 % CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Axial TR 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99