Filter Your Search
1 - 10 of 243,054 results
|
D35CF1R3M1PY
Knowles Capacitors
|
Check for Price | Yes | Active | 1.3 pF | 100 V | 20 % | 0404 | CF | 20 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||||||
|
D50CF1R1J1LXT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.1 pF | 100 V | 5 % | 0605 | CF | 5 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | TR | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||||||||||
|
C06CF300K9PDLB
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 30 pF | 250 V | 10 % | 0603 | CF | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C06CF0R2B9SD-T
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 0.2 pF | 250 V | 50 % | 0603 | CF | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Gold Flash (Au) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C06CF8R2D9UDVB
Knowles Capacitors
|
Check for Price | No | Obsolete | 8.2 pF | 250 V | 6.1 % | 0603 | CF | 6.1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C06CF0R6C9SALT
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 0.6 pF | 250 V | 41.67 % | 0603 | CF | 41.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Gold Flash (Au) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C06CF220G9PA-W
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 22 pF | 250 V | 2 % | 0603 | CF | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C06CFR95A9ZALW
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 0.95 pF | 250 V | 5.26 % | 0603 | CF | 5.26 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C06CF7R5A9PADB
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 7.5 pF | 250 V | 0.67 % | 0603 | CF | 0.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C06CF180G9ZCVT
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 18 pF | 250 V | 2 % | 0603 | CF | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 |